This Samtec HLS-1912-S-22 header features 228 female contacts arranged in 19 rows with a 2.54mm pitch. It is designed for through-hole mounting and is compliant with RoHS regulations. The header is plated with gold for reliable connections and is available in bulk packaging.
Samtec HLS-1912-S-22 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 228 |
| Number of Rows | 19 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.