This 247-contact female through-hole header features a 19-row configuration with a 2.54mm pitch. It is plated with gold and is suitable for use in applications where a high-density connection is required. The header is designed for through-hole mounting and is available in bulk packaging. It is compliant with RoHS regulations and is suitable for use in a variety of industries.
Samtec HLS-1913-S-22-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 247 |
| Number of Rows | 19 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1913-S-22-L to view detailed technical specifications.
No datasheet is available for this part.