This is a female through hole connector with 266 contacts arranged in 19 rows, featuring gold plating for reliable contact. It is packaged in bulk and compliant with RoHS regulations. The connector has a pitch of 2.54mm and is suitable for general use.
Samtec HLS-1914-S-2-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 266 |
| Number of Rows | 19 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1914-S-2-L to view detailed technical specifications.
No datasheet is available for this part.