This Samtec header features 266 female contacts arranged in 19 rows with a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The contacts are plated with gold and are RoHS compliant. The header is not radiation hardened and is intended for standard use.
Samtec HLS-1914-S-22 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 266 |
| Number of Rows | 19 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1914-S-22 to view detailed technical specifications.
No datasheet is available for this part.