Conn Socket Strip SKT 304 POS 2.54mm Solder ST Thru-Hole
Samtec HLS-1916-S-2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 304 |
| Number of Rows | 19 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1916-S-2 to view detailed technical specifications.
No datasheet is available for this part.