Conn Socket Strip SKT 380 POS 2.54mm Solder ST Top Entry Thru-Hole
Samtec HLS-1920-S-22 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 380 |
| Number of Rows | 19 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-1920-S-22 to view detailed technical specifications.
No datasheet is available for this part.