
This through-hole female header features 100 contacts in 20 rows, with a pitch of 2.54mm and gold plating. It is available in bulk packaging and is compliant with RoHS standards. The header is not radiation hardened and is designed for solder termination. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HLS-2005-G-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-2005-G-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.