This Samtec header features gold contact plating, a 2.54mm pitch, and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations. The header is designed for through-hole mounting and has 100 contacts across 20 rows.
Samtec HLS-2005-G-31 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-2005-G-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.