This 300-contact female through-hole connector features a 2.54mm pitch and gold plating for reliable connections. It is available in bulk packaging and meets RoHS compliance standards. The connector is designed for general use and is not radiation hardened.
Samtec HLS-2015-T-15 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 300 |
| Number of Rows | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-2015-T-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.