This Samtec header features 340 female contacts with a 2.54mm pitch, suitable for through-hole mounting. It is compliant with RoHS regulations and available in bulk packaging. The header is plated with gold for reliable connections.
Checking distributor stock and pricing after the page loads.
Samtec HLS-2017-G-38 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 340 |
| Number of Rows | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.