This through-hole connector features 340 gold-plated contacts with a 2.54mm pitch, packaged in bulk. It is compliant with RoHS regulations and is not radiation hardened. The connector is designed for solder termination and is available in a 20-row configuration.
Checking distributor stock and pricing after the page loads.
Samtec HLS-2017-T-38 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 340 |
| Number of Rows | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.