
This 380-contact female through-hole header features a 20-row configuration with a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is plated with gold and is suitable for solder termination. It is not radiation hardened and is designed for use in standard through-hole applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 380 |
| Number of Rows | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |