The Samtec HLS-2020-TT-11 is a through-hole connector with 400 female contacts and a 2.54mm pitch. It features tin plating and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in general applications.
Samtec HLS-2020-TT-11 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 400 |
| Number of Rows | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLS-2020-TT-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.