
This 70-contact, 7-row through-hole header features gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is not designed for radiation hardening applications. It can be solder terminated and is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec HLT-0710-G-T technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Rows | 7 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLT-0710-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.