This Samtec HLT-0710-T-R header features 70 male contacts with a 2.54mm pitch, suitable for through-hole mounting. The contacts are gold plated and RoHS compliant. The header is available in bulk packaging and is not radiation hardened.
Samtec HLT-0710-T-R technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Rows | 7 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLT-0710-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.