This Samtec HLT-1118-G-R header features 198 male contacts arranged in 11 rows with a 2.54mm pitch. It is designed for through-hole mounting and has a gold plating for reliable electrical connections. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Samtec HLT-1118-G-R technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 198 |
| Number of Rows | 11 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.