
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole
Samtec HLT-1202-G-H technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 12 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLT-1202-G-H to view detailed technical specifications.
No datasheet is available for this part.