This 96-contact, 16-row male through-hole header features gold contact plating and is RoHS compliant. It is available in bulk packaging with a 2.54mm pitch. The header is not radiation hardened and is designed for solder termination. It is suitable for use in applications where a through-hole mounting style is required.
Sign in to ask questions about the Samtec HLT-1606-G-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HLT-1606-G-H technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 16 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLT-1606-G-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.