The HLT-1616-T-T is a male through-hole connector with 16 rows and 256 contacts. It features a gold contact plating and is packaged in bulk. The connector has a pitch of 2.54mm and is RoHS compliant. It is not radiation hardened and is terminated with solder.
Samtec HLT-1616-T-T technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 256 |
| Number of Rows | 16 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.