
The HLT-1918-G-T is a through hole male connector with 342 contacts arranged in 19 rows and a pitch of 2.54mm. It features gold plating for reliable contact performance. This connector is available in bulk packaging and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Sign in to ask questions about the Samtec HLT-1918-G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HLT-1918-G-T technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 19 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLT-1918-G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.