
The HLT-1918-T-H is a through hole male connector with a 2.54mm pitch and 342 contacts arranged in 19 rows. It features gold contact plating and is RoHS compliant. The connector is available in bulk packaging and is not radiation hardened. It can be solder terminated.
Sign in to ask questions about the Samtec HLT-1918-T-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HLT-1918-T-H technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 342 |
| Number of Rows | 19 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLT-1918-T-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.