This 340-contact male header features a through hole mount and 2.54mm pitch, with gold plating for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is designed for use in standard applications.
Checking distributor stock and pricing after the page loads.
Samtec HLT-2017-G-H technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 340 |
| Number of Rows | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.