This Samtec HLT-2017-G-T header features 340 male contacts with a 2.54mm pitch, suitable for through-hole mounting. The contacts are plated with gold, ensuring reliable connections. The header is packaged in bulk and is compliant with RoHS regulations. It is not designed for radiation-hardened applications.
Checking distributor stock and pricing after the page loads.
Samtec HLT-2017-G-T technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 340 |
| Number of Rows | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.