
This through hole male header features 20 rows and 340 contacts with a 2.54mm pitch and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is designed for general use.
Samtec HLT-2017-T-R technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 340 |
| Number of Rows | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLT-2017-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.