
This 360-contact male header features a through-hole package type with a pitch of 2.54mm. It is plated with gold and is RoHS compliant. The header is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Samtec HLT-2018-T-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HLT-2018-T-R technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 360 |
| Number of Rows | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HLT-2018-T-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.