
This unshrouded header features a 1.27mm terminal pitch and a straight body orientation. It is designed for through hole mounting and has a product length of 6.35mm, product depth of 2.48mm, and product height of 7.36mm. The header has a tail length of 2.67mm and is terminated with solder. It is rated for operation between -55°C and 125°C and can handle a maximum current of 1A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTMS-105-25-G-S-190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 2.48 |
| Product Height (mm) | 7.36 |
| Tail Length (mm) | 2.67 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Mating Length | 3.18mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HMTMS-105-25-G-S-190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.