
This 5-contact unshrouded header has a terminal pitch of 1.27mm and is designed for through hole mounting. It has a straight body orientation and a product length of 6.35mm. The header is rated for operation between -55°C and 125°C and can handle a maximum current of 1A per contact. It is available in a HDR (header) gender and is terminated via soldering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTMS-105-25-S-S-190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 2.48 |
| Product Height (mm) | 7.36 |
| Tail Length (mm) | 2.67 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Mating Length | 3.18mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HMTMS-105-25-S-S-190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.