
This 30-contact, 2-row shrouded header features gold contact plating and is designed for through-hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The header has a pitch of 1.27mm and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |