The Samtec HMTMS-116-01-G-D-157 is a 32-contact unshrouded header with a terminal pitch of 1.27mm and 2 rows. It is designed for through hole mounting and features a straight body orientation. The header operates within a temperature range of -55 to 125 degrees Celsius. It is rated for a maximum current of 1 amp per contact and has a mating length of 5.84mm and a height of 6.52mm.
Samtec HMTMS-116-01-G-D-157 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 6.52mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HMTMS-116-01-G-D-157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.