
This 28-contact unshrouded header from Samtec is designed for through hole mounting with a terminal pitch of 1.27mm. It has a straight body orientation and a maximum current rating of 1 amp per contact. The operating temperature range is -55 to 105°C. The header is terminated with solder and has a product length of 35.56mm, depth of 2.48mm, and height of 7.36mm.
Samtec HMTMS-128-51-T-S-190 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 35.56 |
| Product Depth (mm) | 2.48 |
| Product Height (mm) | 7.36 |
| Tail Length (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Mating Length | 4.83mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HMTMS-128-51-T-S-190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.