
This 70-contact shrouded header features a 1.27mm pitch and is designed for through hole mount. It has a gold plating and is available in bulk packaging. The header is RoHS compliant and not radiation hardened. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Samtec HMTMS-135-53-S-D-285 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.