
This 72-contact, 2-row male header features a through-hole package type and gold contact plating. It is available in bulk packaging and has a pitch of 1.27mm. The header is not radiation hardened and is not RoHS compliant. It can be terminated with solder.
Samtec HMTMS-136-57-S-D-430 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec HMTMS-136-57-S-D-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.