This 100-contact, 2-row through-hole header features gold plating and a 1.27mm pitch. It is available in bulk packaging and is not radiation hardened. The header is not RoHS compliant. It is designed for solder termination and is suitable for use in applications where a through-hole package is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |