
This through-hole male pin header features a contact finish of tin and a contact material of bronze. The contact plating is also tin, and the contact shape is square. It has a flammability rating of UL94 V-0 and is lead-free. The operating temperature range is -55°C to 105°C, and it is RoHS compliant. The header is packaged in bulk and has a natural insulation color with a polymer insulation material.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |