
The HMTSW-101-07-F-S-011 is a Type Unshrouded Header with a Gender of HDR, featuring 1 Number of Contacts and 1 Number of Rows. It has a Termination Method of Solder and a Mounting style of Through Hole. The component operates within a temperature range of -55 to 125 degrees Celsius and has a Max Current Rating of 3A per contact. The header has a Height of 2.81mm.
Samtec HMTSW-101-07-F-S-011 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HMTSW-101-07-F-S-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.