
This through hole male pin header features a gold contact finish and a bronze contact material. It has a square contact shape and a male pin contact type. The header is made from a polymer insulation material with a natural color and is lead free. It is rated for operation between -55°C and 125°C and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-101-07-G-S-215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-101-07-G-S-215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.