This 2-position 2-row through-hole flex stack connector features two male pins with a bronze contact material and a tin-matte plating. It has a natural polymer insulation material and is lead free, compliant with UL94 V-0 flammability rating. The operating temperature range is -55°C to 105°C, and it is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |