This 2-position 2-row through-hole header features contacts made of bronze with a gold plating, and is compliant with RoHS regulations. It is available in bulk packaging and is not radiation hardened. The header is designed for solder termination and has a male gender. It is manufactured by Samtec.
Samtec HMTSW-101-22-G-D-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-101-22-G-D-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.