
This is a single-contact header with a through hole package type, featuring gold plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and has one row and one contact. It is designed for use in applications where a simple, reliable connection is required.
Samtec HMTSW-101-22-S-S-400 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-101-22-S-S-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.