
This 2-contact through-hole header features a lead-free construction with gold plating, ensuring reliable connections. The header is designed for use in applications where a 2.54mm pitch is required. It is available in bulk packaging and is compliant with RoHS regulations. The header is made from bronze with a gold plating, providing a durable and corrosion-resistant contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-102-08-L-S-340 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-102-08-L-S-340 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.