
This unshrouded header features 2 contacts with a terminal pitch of 2.54mm and is designed for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. The header is available in a straight body orientation and has a height of 10.51mm with a mating length of 7.97mm.
Samtec HMTSW-102-08-LM-S-314 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.51mm |
| Mating Length | 7.97mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HMTSW-102-08-LM-S-314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.