This 4-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The contacts are plated with gold and are suitable for solder termination. This component is compliant with RoHS regulations and is not radiation hardened.
Samtec HMTSW-102-08-S-D-310 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-102-08-S-D-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.