
This 2-contact male through-hole header features gold contact plating and a 2.54mm pitch. It is designed for use in applications where a through-hole mount is required, and is suitable for use in environments where RoHS compliance is necessary. The header is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |