
This 2-position 2-contact shrouded header features a 2.54mm pitch and is designed for through hole mounting. It is constructed with a bronze contact material and has a tin plating. The header is made from a polymer insulation material with a natural color and is UL94 V-0 flammability rated. It is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Samtec HMTSW-102-08-TM-S-310 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-102-08-TM-S-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.