
This 4-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and is manufactured with lead-free materials. The header is plated with gold and features a bronze contact material. It is compliant with RoHS regulations and is available in bulk packaging.
Samtec HMTSW-102-09-G-D-240-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-102-09-G-D-240-RA to view detailed technical specifications.
No datasheet is available for this part.