
This 2-contact through-hole header features a 2.54mm pitch and is constructed from lead-free materials. It is RoHS compliant and has a gold-plated contact surface. The header is available in bulk packaging and is suitable for use in a variety of applications.
Samtec HMTSW-102-09-G-S-430-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-102-09-G-S-430-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.