The HMTSW-102-10-G-S-064 is a 2-contact unshrouded header from Samtec with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -55°C to 125°C and is designed for through-hole mounting. The header is rated for a maximum current of 3A per contact and has a height of 4.16mm with a mating length of 1.62mm.
Samtec HMTSW-102-10-G-S-064 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.16mm |
| Mating Length | 1.62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HMTSW-102-10-G-S-064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.