This 6-position flex stack header from Samtec features a gold-plated bronze contact material with a gold finish. It has a natural polymer insulation material and is rated for operation between -55°C and 125°C. The header is lead-free and RoHS compliant, with a UL94 V-0 flammability rating. It is available in bulk packaging with a 2.54mm pitch and is suitable for through-hole mounting.
Samtec HMTSW-102-10-L-T-640 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.