This 2-contact shrouded header features a bronze contact material with gold plating and a lead-free construction. It is designed for through-hole mounting and is available in bulk packaging. The header has a 2.54mm pitch and is not radiation hardened. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Samtec HMTSW-102-22-G-S-400 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-102-22-G-S-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.