
This 2-position unshrouded header has a terminal pitch of 2.54mm and a body orientation of straight. It is designed for through hole mounting and has a product length of 5.08mm, product depth of 2.48mm, and product height of 10.66mm. The header is rated for a maximum current of 3A per contact and operates within a temperature range of -55°C to 125°C.
Samtec HMTSW-102-22-L-S-320 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 2.48 |
| Product Height (mm) | 10.66 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 8.12mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HMTSW-102-22-L-S-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.